833-034-523-203

Heilind Number:EDA833-034-523-203
Manufacturer:EDAC
Manufacturer Number:833-034-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a striking green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring 34 positions and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation and compact design make installation a breeze. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this essential component.