833-034-523-207

Heilind Number:EDA833-034-523-207
Manufacturer:EDAC
Manufacturer Number:833-034-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green design, it offers a secure and efficient way to bridge connections on your PCB. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions. Designed for convenience, this connector boasts two rows with a total of 34 positions, perfect for accommodating multiple connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board PCB connections in your projects.