833-034-523-212

Heilind Number:EDA833-034-523-212
Manufacturer:EDAC
Manufacturer Number:833-034-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts, it offers ample space for secure attachment to your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 34 positions for seamless data transfer. Suitable for straight mounting orientation, it facilitates easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our range of connectors to find the perfect solution for your connectivity needs.