833-034-523-607

Heilind Number:EDA833-034-523-607
Manufacturer:EDAC
Manufacturer Number:833-034-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row layout for easy installation. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability. The high-quality Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring 34 positions, it accommodates a wide range of connections. The straight mount orientation simplifies assembly, and its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your connectivity solutions with this essential component.