833-034-523-612

Heilind Number:EDA833-034-523-612
Manufacturer:EDAC
Manufacturer Number:833-034-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Engineered for reliability, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 34 copper alloy contacts, it ensures seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection game with this essential component.