833-034-523-804

Heilind Number:EDA833-034-523-804
Manufacturer:EDAC
Manufacturer Number:833-034-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for impeccable functionality, it boasts a 3 A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts spaced precisely at .156 inches, it offers seamless integration for up to 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for reliable and efficient board-to-board connections in your projects.