833-034-523-807

Heilind Number:EDA833-034-523-807
Manufacturer:EDAC
Manufacturer Number:833-034-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-807

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your electronic assembly. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. With two rows and 34 positions, this connector offers ample connectivity options for your circuit board. The Copper Alloy contacts provide secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Designed for straight mounting orientation, it streamlines installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.