833-034-523-808

Heilind Number:EDA833-034-523-808
Manufacturer:EDAC
Manufacturer Number:833-034-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Its vibrant Green color not only adds a touch of visual appeal but also ensures easy identification in crowded setups. With an amperage rating of 3 A, this connector guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. Featuring two rows of Copper Alloy contacts and a .156-inch pitch, it provides a secure and efficient connection. With a total of 34 positions, it allows for versatile use in various projects. Whether straight-mounted or angled, its robust construction ensures stable performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding tasks in the realm of PCB connectivity. Explore our range of connectors to discover more essential solutions for your projects.