833-034-523-812

Heilind Number:EDA833-034-523-812
Manufacturer:EDAC
Manufacturer Number:833-034-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-812

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Boasting a vibrant Green hue, it not only adds a pop of color to your setup but also ensures reliable power transmission, with an amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration for 34 positions. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in varying conditions. Perfect for applications in the electronics industry, this connector is a versatile solution for your board-to-board PCB connections.