833-034-524-101

Heilind Number:EDA833-034-524-101
Manufacturer:EDAC
Manufacturer Number:833-034-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-524-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for durability, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Perfect for board-to-board connections, this connector guarantees efficient and secure data transmission in your projects. Elevate your electronic designs with this essential component.