833-034-524-103

Heilind Number:EDA833-034-524-103
Manufacturer:EDAC
Manufacturer Number:833-034-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-524-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for precision, this connector boasts a contact material of Copper Alloy, ensuring reliable signal transmission. With a single row layout and 34 positions, it offers seamless integration on your circuit board. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability in any setting, while the .156-inch pitch and .2-inch row spacing provide optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector to deliver secure and efficient board-to-board connections for your electronic projects.