833-034-524-104

Heilind Number:EDA833-034-524-104
Manufacturer:EDAC
Manufacturer Number:833-034-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-524-104

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, engineered for seamless integration in PCB applications. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. With a single row design and 34 copper alloy contact positions, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various connectivity needs. Explore its potential in enhancing your next project within our extensive range of PCB connectors.