833-034-524-201

Heilind Number:EDA833-034-524-201
Manufacturer:EDAC
Manufacturer Number:833-034-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-524-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. Boasting a 3 A amperage capacity, it can handle high-power applications with ease. Featuring two rows of 34 positions in a .156-inch pitch, this connector offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and precision for your connectivity needs.