833-034-524-204

Heilind Number:EDA833-034-524-204
Manufacturer:EDAC
Manufacturer Number:833-034-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-524-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The two-row configuration with 34 contact positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration on PCBs. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for use in a wide range of electronic applications, this green connector is a vital component for your connectivity needs.