833-034-524-602

Heilind Number:EDA833-034-524-602
Manufacturer:EDAC
Manufacturer Number:833-034-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-524-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring optimal signal transmission. With a single row layout and 34 positions, it offers versatile connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this Green connector is ideal for demanding industrial environments. Upgrade your system performance with this essential connector, a must-have in the realm of electronic connectivity.