833-034-524-612

Heilind Number:EDA833-034-524-612
Manufacturer:EDAC
Manufacturer Number:833-034-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-524-612

Detailed Description

Enhance your PCB connectivity with our 34-position Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a straight mount orientation and a pitch of .156 inches, it offers easy installation and secure connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating provides efficient power transmission. Whether you're designing complex circuitry or upgrading existing systems, this connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB designs with this essential component.