833-034-524-812

Heilind Number:EDA833-034-524-812
Manufacturer:EDAC
Manufacturer Number:833-034-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a total of 34 positions, it ensures seamless signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the Straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for your electronic projects.