833-034-540-103

Heilind Number:EDA833-034-540-103
Manufacturer:EDAC
Manufacturer Number:833-034-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish ensures reliability while meeting stringent safety standards. With a single row design housing 34 positions, it offers seamless integration for various applications. The Copper Alloy contacts provide superior conductivity, while its .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Operating efficiently in a temperature range from -40 to 105°C, it's perfect for demanding environments. Designed for straight mounting orientation, it streamlines installation on your board. Upgrade your connectivity solutions with this essential component.