833-034-540-104

Heilind Number:EDA833-034-540-104
Manufacturer:EDAC
Manufacturer Number:833-034-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-104

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for seamless integration on circuit boards, it features a vibrant Green color and a single row layout with 34 positions for efficient signal transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is essential for maintaining optimal functionality in a wide range of electronic devices. Explore our selection of PCB connectors to find the perfect solution for your connectivity needs.