833-034-540-107

Heilind Number:EDA833-034-540-107
Manufacturer:EDAC
Manufacturer Number:833-034-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-107

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row configuration and 34 positions, it ensures seamless connectivity on your PCB. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient power transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.