833-034-540-201

Heilind Number:EDA833-034-540-201
Manufacturer:EDAC
Manufacturer Number:833-034-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 34 positions, it ensures reliable and efficient connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Upgrade your board-to-board connections with this high-quality component.