833-034-540-203

Heilind Number:EDA833-034-540-203
Manufacturer:EDAC
Manufacturer Number:833-034-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row design featuring 34 positions, it facilitates efficient data transfer. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB assembly projects.