833-034-540-208

Heilind Number:EDA833-034-540-208
Manufacturer:EDAC
Manufacturer Number:833-034-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision for optimal functionality, it features 34 positions spread across 2 rows, allowing seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliability even in harsh industrial environments. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from consumer electronics to industrial machinery. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.