833-034-540-212

Heilind Number:EDA833-034-540-212
Manufacturer:EDAC
Manufacturer Number:833-034-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green housing crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an impressive 3A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 34 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connections with this essential component, perfect for professionals in the electronics industry.