833-034-540-603

Heilind Number:EDA833-034-540-603
Manufacturer:EDAC
Manufacturer Number:833-034-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, it features a single row with 34 positions and a .156-inch pitch, ensuring precise connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and .2-inch row spacing offer convenience in installation. Trust in this connector for efficient board-to-board connections in your projects.