833-034-540-604

Heilind Number:EDA833-034-540-604
Manufacturer:EDAC
Manufacturer Number:833-034-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Perfect for streamlined power distribution, this connector boasts a 3A amperage and features a single row design with 34 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh environments, with a contact material of Copper Alloy ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component, a must-have in any connector toolkit.