833-034-540-607

Heilind Number:EDA833-034-540-607
Manufacturer:EDAC
Manufacturer Number:833-034-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-607

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a single row design with 34 positions, it ensures seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various applications. The green-colored connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding environments. Upgrade your PCB setups with this straight-mount orientation connector, a versatile solution for your connectivity needs.