833-034-540-612

Heilind Number:EDA833-034-540-612
Manufacturer:EDAC
Manufacturer Number:833-034-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in positioning. With a single row layout featuring 34 positions, this connector is perfect for a variety of applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly in diverse environments. Trust in this connector for efficient and secure board-to-board connections.