833-034-540-802

Heilind Number:EDA833-034-540-802
Manufacturer:EDAC
Manufacturer Number:833-034-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vivid green. Designed for precision and durability, this connector boasts a 3 A amperage and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 34 positions, it ensures seamless and secure board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and electronic applications. Elevate your projects with this essential component.