833-034-540-803

Heilind Number:EDA833-034-540-803
Manufacturer:EDAC
Manufacturer Number:833-034-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transfer at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 34 positions for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and compliant design make it a perfect fit for your connectivity needs. Upgrade your setup with this essential component, part of our wide range of premium PCB connectors.