833-034-540-804

Heilind Number:EDA833-034-540-804
Manufacturer:EDAC
Manufacturer Number:833-034-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With 34 positions spread across 2 rows, it offers ample room for secure connections. Operating smoothly within a wide temperature range of -40 to 105 °C, it ensures reliable performance in varying environments. The vibrant green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Whether for industrial machinery, computer systems, or other electronic applications, this connector is a versatile solution for your connectivity needs.