833-034-540-807

Heilind Number:EDA833-034-540-807
Manufacturer:EDAC
Manufacturer Number:833-034-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers robust functionality. Engineered for efficiency, it boasts a 3 A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it ensures seamless communication and reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, allowing for versatile connectivity options. Designed for straight mounting orientation, it ensures easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore its full potential in enhancing connectivity within your projects.