833-034-541-103

Heilind Number:EDA833-034-541-103
Manufacturer:EDAC
Manufacturer Number:833-034-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 34 positions, ensuring seamless integration in your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers reliable protection and longevity. Each contact is crafted from Copper Alloy, guaranteeing secure and stable data transmission. With a pitch of .156 inches and a row spacing of .2 inches, precision is paramount in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Its straight mount orientation further simplifies installation, making it an essential component in your electronic assembly. Elevate your connectivity game with this top-of-the-line Card Edge Connector.