833-034-541-201

Heilind Number:EDA833-034-541-201
Manufacturer:EDAC
Manufacturer Number:833-034-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable functionality. With a current rating of 3 A, it ensures efficient power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Boasting two rows of copper alloy contacts with a pitch of .156 inches, this connector provides secure and stable connections. With a total of 34 positions, it offers ample versatility for various applications. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its suitability for a wide range of scenarios. Perfect for use in PCB connections, this Card Edge Connector is a valuable addition to any electronic setup.