833-034-541-202

Heilind Number:EDA833-034-541-202
Manufacturer:EDAC
Manufacturer Number:833-034-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Its vibrant green color adds a touch of visual distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3 A. Featuring 34 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB design with this essential component.