833-034-541-208

Heilind Number:EDA833-034-541-208
Manufacturer:EDAC
Manufacturer Number:833-034-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-208

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless integration in your electronic assemblies. Sporting a sleek green exterior, it not only adds a pop of color but also offers high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durable and fire-resistant operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector boasts 34 positions for efficient signal transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environmental conditions. Ideal for various applications, this connector is a must-have in any professional setup.