833-034-541-212

Heilind Number:EDA833-034-541-212
Manufacturer:EDAC
Manufacturer Number:833-034-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in striking green. Designed for high performance, it boasts a contact material of Copper Alloy, ensuring optimal conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 34 positions and a pitch of .156 inches, it offers ample room for secure connections. Its straight mount orientation and compact design make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Trust in its quality and efficiency to streamline your board-to-board connections seamlessly.