833-034-541-602

Heilind Number:EDA833-034-541-602
Manufacturer:EDAC
Manufacturer Number:833-034-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-602

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in circuit boards. Its vibrant Green color not only adds visual appeal but also ensures easy identification during assembly. With an amperage capacity of 3 A, it can efficiently handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row design with 34 positions allows for precise and secure connections, while the Copper Alloy contact material ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating within a wide temperature range of -40 to 105 °C, it can withstand harsh environmental conditions. Explore the possibilities with this essential component in the realm of connectors.