833-034-541-607

Heilind Number:EDA833-034-541-607
Manufacturer:EDAC
Manufacturer Number:833-034-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 34 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The green housing color adds a touch of vibrancy to your assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.