833-034-541-612

Heilind Number:EDA833-034-541-612
Manufacturer:EDAC
Manufacturer Number:833-034-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green color adds a touch of visual appeal while ensuring easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 34 positions, it provides ample space for your connections. The Copper Alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, it guarantees efficient and secure linking in your electronic setups. Upgrade your connectivity solutions with this essential component.