833-034-541-803

Heilind Number:EDA833-034-541-803
Manufacturer:EDAC
Manufacturer Number:833-034-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-803

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. With 34 positions and a pitch of .156 inches, it facilitates secure and stable connections. The copper alloy contact material and straight mount orientation further enhance its performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable solution for your PCB assembly needs. Explore our range of products for more connectors and accessories.