833-034-541-807

Heilind Number:EDA833-034-541-807
Manufacturer:EDAC
Manufacturer Number:833-034-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-807

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Card Edge Connector. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a double row design and 34 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various projects in the electronics industry. Trust in its straight mount orientation for easy installation and optimal space utilization. Explore the full potential of your devices with this essential component.