833-034-541-808

Heilind Number:EDA833-034-541-808
Manufacturer:EDAC
Manufacturer Number:833-034-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have for seamless board-to-board connections. Designed for optimal performance, this connector features two rows of 34 positions for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. The vibrant Green color adds a touch of style to your setup while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Choose our Card Edge Connector for superior quality and performance in your projects.