833-034-541-812

Heilind Number:EDA833-034-541-812
Manufacturer:EDAC
Manufacturer Number:833-034-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-541-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows and 34 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation simplifies installation, making it a must-have for any PCB project. Upgrade your setup with this essential component.