833-034-542-101

Heilind Number:EDA833-034-542-101
Manufacturer:EDAC
Manufacturer Number:833-034-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution designed for seamless integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust housing that meets stringent safety standards. Featuring a single row design with 34 positions, it offers ample connectivity options while maintaining efficient space utilization. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality even in harsh environments. Perfect for a variety of applications, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.