833-034-542-103

Heilind Number:EDA833-034-542-103
Manufacturer:EDAC
Manufacturer Number:833-034-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-103

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 34 positions, ensuring reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Choose this Straight mount orientation connector for a secure and stable connection in your projects.