833-034-542-104

Heilind Number:EDA833-034-542-104
Manufacturer:EDAC
Manufacturer Number:833-034-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in ensuring seamless communication within your electronic devices. Designed for optimal performance, this connector features a single row layout with 34 positions, offering ample space for efficient data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact point is made from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environmental conditions. Upgrade your system with this essential connector for seamless and reliable board-to-board connections.