833-034-542-202

Heilind Number:EDA833-034-542-202
Manufacturer:EDAC
Manufacturer Number:833-034-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in every application. With two rows of 34 copper alloy contacts, it offers seamless data transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Upgrade your connectivity with this essential tool for all your board-to-board PCB connections.