833-034-542-204

Heilind Number:EDA833-034-542-204
Manufacturer:EDAC
Manufacturer Number:833-034-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-204

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for reliable performance, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both functionality and safety. With a double-row configuration featuring 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .156 inch pitch make installation a breeze, while the .2 inch row spacing allows for optimal positioning on circuit boards. Perfect for PCB applications, this connector is a vital component in your electronic setup.