833-034-542-212

Heilind Number:EDA833-034-542-212
Manufacturer:EDAC
Manufacturer Number:833-034-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its vibrant green hue adds a pop of color to your setup. Engineered for efficiency, it boasts a 3 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 34 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it's versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various environments. Elevate your PCB connections with this essential component.